Adjustable positive single output LDO regulator with a 1.2V to 15V output voltage range and a maximum output current of 3A. Features a nominal dropout voltage of 1.3V and a maximum dropout voltage of 1.5V. Operates within a temperature range of -40°C to 125°C. Packaged in a 3-pin TO-220 (R-PSFM-T3) with single terminal position.
Sign in to ask questions about the National Semiconductor LM1085IT-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM1085IT-ADJ technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 15 |
| Output Current1-Max | 3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM1085IT-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.