The LM1085IT-ADJ/NOPB is an adjustable linear voltage regulator with a single output voltage range of 1.2 to 15 volts and a maximum output current of 3 amps. It has a maximum operating temperature of 125°C and is available in a SIP3 package. The device is designed for use in a variety of applications, including power supplies and voltage regulators. It is manufactured by National Semiconductor and meets the requirements of the specified categories.
Sign in to ask questions about the National Semiconductor LM1085IT-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM1085IT-ADJ/NOPB technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 15 |
| Output Current1-Max | 3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM1085IT-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.