IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,CAN,3PIN,METAL
National Semiconductor LM109H/883C technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Number of Outputs | 1 |
| Adjustability | FIXED |
| Output Voltage1-Nom | 5 |
| Screening Level | MIL-STD-883 Class C |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.