The LM109KSTEEL-MIL is a 5V 1.5A FIXED regulator with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a single output and a maximum input voltage of 35V. The device is screened to MIL-STD-883 Class B (Modified) and features a dropout voltage of 2.1V and a line regulation of 0.05% maximum. It is available in a TO-204/-3 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Number of Outputs | 1 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 7 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 2.1 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 35 |
| Screening Level | MIL-STD-883 Class B (Modified) |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |