The LM1117IMPX-ADJ/NOPB is a linear voltage regulator with adjustable output voltage from 1.25V to 13.8V. It can supply up to 0.8A of output current. The device operates over a temperature range of -40°C to 125°C. It is packaged in a SOT-223 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LM1117IMPX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.56 |
| Length | 6.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 13.8 |
| Output Current1-Max | 0.8 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM1117IMPX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.