IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, UUC, DIE, Adjustable Positive Single Output Standard Regulator
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LM117HMDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -55 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM117HMDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.