The LM117HRQMLV is a 3-terminal adjustable linear voltage regulator with an output voltage range of 1.2V to 37V and a maximum output current of 0.5A. It is packaged in a metal can TO-39 package with 3 pins. The device operates over a temperature range of -55°C to 150°C and is screened to MIL-PRF-38535 Class V standards. The LM117HRQMLV is suitable for use in a variety of applications requiring a stable and adjustable voltage supply.
Sign in to ask questions about the National Semiconductor LM117HRQMLV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM117HRQMLV technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | MIL-PRF-38535 Class V |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for National Semiconductor LM117HRQMLV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.