IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO +37V,BIPOLAR,TO-204/-3,3PIN,METAL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LM117K-SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Dropout Voltage1-Nom | 1.75 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor LM117K-SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.