The LM117KRQMLV is an adjustable linear voltage regulator with an output voltage range of 1.2V to 37V and a maximum output current of 1.5A. It is packaged in a TO-204/-3 package and is screened to MIL-PRF-38535 Class V standards. The device operates over a temperature range of -55°C to 150°C.
National Semiconductor LM117KRQMLV technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | MIL-PRF-38535 Class V |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for National Semiconductor LM117KRQMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.