The LM119H/883B is a 10-pin comparator IC from National Semiconductor, designed for military-grade applications. It operates over a temperature range of -55°C to 125°C and is available in a TO-5 package. The device requires a dual supply voltage of 15V and -15V, with a maximum supply voltage limit of 18V and -18V. The comparator has a maximum input offset voltage of 4000mV and an average bias current of 0.5mA. The device meets the MIL-STD-883 Class B screening level.
National Semiconductor LM119H/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.