The LM119H-QMLV is a dual comparator IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a 10-pin metal can package and is qualified to MIL-PRF-38535 Class V. The device operates from a nominal supply voltage of 15V and has a maximum supply voltage limit of 18V. The input offset voltage is maximally 3800 microvolts, and the average bias current is maximally 0.475 milliamps at 25 degrees Celsius.
National Semiconductor LM119H-QMLV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3800 |
| Average Bias Current-Max (IIB) | 0.475 |
| Bias Current-Max (IIB) @25C | 0.475 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-PRF-38535 Class V |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for National Semiconductor LM119H-QMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.