The LM119H-SMD is a 10-pin metal can comparator from National Semiconductor, operating between -55°C and 125°C. It has a maximum supply voltage of 18V and a maximum input offset voltage of 3800mV. The device has a maximum average bias current of 0.475mA and is available in a metal can, TO-100 package.
National Semiconductor LM119H-SMD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3800 |
| Average Bias Current-Max (IIB) | 0.475 |
| Bias Current-Max (IIB) @25C | 0.475 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for National Semiconductor LM119H-SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.