The LM119J-QMLV is a dual comparator integrated circuit with a 14-pin DIP package. It operates over a temperature range of -55°C to 125°C and is qualified to MIL-PRF-38535 Class V. The device requires a supply voltage of 15V and has a maximum input offset voltage of 3800mV. The average bias current is 0.475mA at 25°C.
National Semiconductor LM119J-QMLV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3800 |
| Average Bias Current-Max (IIB) | 0.475 |
| Bias Current-Max (IIB) @25C | 0.475 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-PRF-38535 Class V |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for National Semiconductor LM119J-QMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.