The LM120H-12/883B is a 3-terminal linear voltage regulator with a nominal output voltage of 12V and a maximum output current of 0.5A. It operates over a temperature range of -55C to 150C and is qualified to screening level 883B. The device has a fixed output voltage and a dropout voltage of 2.5V. It is available in a package type that includes CAN3/4 and .2.
Checking distributor stock and pricing after the page loads.
National Semiconductor LM120H-12/883B technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 14 |
| Output Voltage1-Min | 11.5 |
| Output Voltage1-Max | 12.5 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 2.5 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 35 |
| Screening Level | 38535Q/M;38534H;883B |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.025 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.