This 3-terminal linear voltage regulator has a fixed output voltage of 5V with a maximum output current of 1.5A and a maximum voltage tolerance of 2%. It operates over a temperature range of -55°C to 150°C and is available in a die or chip package. The device has a dropout voltage of 2V and a maximum line regulation of 0.025% and load regulation of 0.075%. It is screened to level 38535Q/M, 38534H, and 883B.
National Semiconductor LM120KG-5MD8 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 25 |
| Screening Level | 38535Q/M;38534H;883B |
| Line Regulation-Max | 0.025 |
| Load Regulation-Max | 0.075 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for National Semiconductor LM120KG-5MD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.