Analog temperature sensor with a wide operating range from -55°C to 150°C. Features a precise output voltage of 2.97-2.99V with a 1°C accuracy. This through-hole mount, metal can component has three terminals and is designed for solder termination.
National Semiconductor LM135AH technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM135AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.