Quad operational amplifier IC featuring a 1 MHz nominal unity gain bandwidth and 0.5 V/µs nominal slew rate. This voltage-feedback architecture offers a minimum voltage gain of 50,000 and a nominal common-mode rejection ratio of 90. Maximum input offset voltage is 5000 µV with a maximum average bias current of 0.1 µA. Designed for military temperature grades, operating from -55°C to 125°C, it is housed in a 14-terminal ceramic dual in-line package (CDIP14, CERDIP-14) with MIL-STD-883 screening. Nominal supply voltage is ±15V, with maximum limits of ±22V.
National Semiconductor LM148J/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for National Semiconductor LM148J/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.