The LM158H/883B is an 8-pin military-grade operational amplifier with a maximum operating temperature of 125°C and a terminal position of bottom. It features a voltage-feedback architecture and frequency compensation. The device is available in a 8-terminal package type, with a JEDEC package code of O-MBCY-W8. The amplifier type is operational and has a maximum input offset voltage of 7000. It is designed for use in military applications and is screened to level 883B.
Checking distributor stock and pricing after the page loads.
National Semiconductor LM158H/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 7000 |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.