The LM158H/883C is a dual operational amplifier with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a voltage-feedback architecture and frequency compensation. The device has an input offset voltage of up to 7mV and is available in a MIL-STD-883 Class C screening level. The LM158H/883C is packaged in an 8-pin CAN package with terminals positioned on the bottom.
National Semiconductor LM158H/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 7000 |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Screening Level | MIL-STD-883 Class C |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.