Dual operational amplifier featuring a 1 MHz bandwidth and 7000 µV maximum input offset voltage. This 8-pin, TO-5 metal can package (JEDEC O-MBCY-W8) operates across a wide temperature range from -55°C to 125°C, suitable for military applications. It offers a nominal supply voltage of 5V with a maximum supply current of 2mA and a minimum voltage gain of 50,000. The voltage-feedback architecture includes frequency compensation and a nominal slew rate of 0.5 V/µs.
National Semiconductor LM158H/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.03 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM158H/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.