National Semiconductor LM1596H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 8 |
| Supply Current-Max | 4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM1596H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.