IC SPECIALTY CONSUMER CIRCUIT, MBCY10, TO-5, 10 PIN, Consumer IC:Other
Sign in to ask questions about the National Semiconductor LM1596H-MIL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM1596H-MIL technical specifications.
| Number of Terminals | 10 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Number of Functions | 1 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM1596H-MIL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.