The LM1815N is a specialized IC with 14 terminals, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 2.5V and 12V. The device is packaged in a plastic DIP-14 format, measuring 7.62mm in width and 19.18mm in length.
National Semiconductor LM1815N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM1815N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.