The LM1830N is an industrial-grade specialized IC from National Semiconductor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a nominal supply voltage of 16V and is packaged in a DIP14 package with a width of 7.62mm and a length of 19.18mm. The device has 14 terminals and a single function, and is designed for use in industrial applications.
Sign in to ask questions about the National Semiconductor LM1830N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM1830N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 16 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM1830N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.