The LM1851M/NOPB is an 8-channel power management IC with a supply voltage range of 22-30V. It operates over a temperature range of -40 to 70°C. The device has a DUAL terminal position and is packaged in a SOP8 package. It is designed for use in a variety of applications, including power management and voltage regulation.
Sign in to ask questions about the National Semiconductor LM1851M/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM1851M/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 26 |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 22 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM1851M/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.