Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 10uA, 2.50Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SC-70, 5 PIN
National Semiconductor LM20BIM7X technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.