Automotive-grade switching regulator IC with a maximum output current of 4.25 A. Features a switching frequency up to 525 kHz and operates within a wide input voltage range of 7 V to 42 V. Housed in a 20-terminal TSSOP (PDSO20) package with dual terminal positions, this component offers a broad operating temperature range from -40°C to 125°C.
Sign in to ask questions about the National Semiconductor LM25005MHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM25005MHX/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM25005MHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.