Automotive-grade switching regulator or controller IC featuring a 3.5A maximum output current and a 590 kHz maximum switching frequency. Operates with an input voltage range of 6V to 42V. Housed in a 20-terminal TSSOP-20 (PDSO-20) package with dual terminal positions. Designed for operation across an extended temperature range from -40°C to 125°C.
National Semiconductor LM25116MH/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM25116MH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.