Automotive-grade switching regulator IC with a maximum switching frequency of 545 kHz. Features a 16-terminal TSSOP package (R-PDSO-G16) with dual terminal positions, measuring 4.4mm width and 5mm length. Operates across a wide temperature range from -40°C to 125°C, accepting input voltages from 6V to 42V. This integrated circuit performs a single power management function.
Sign in to ask questions about the National Semiconductor LM25574MT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM25574MT/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM25574MT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.