The LM2574HVN-ADJ/NOPB is an 8-pin DIP DC/DC controller from National Semiconductor, designed for use in automotive applications. It operates within a temperature range of -40°C to 125°C, making it suitable for harsh environments. The device has a single function and is available in a DIP8 package, measuring 7.62mm in width and 9.817mm in length. It can handle input voltages between 7V and 60V, making it a versatile option for power management applications.
Sign in to ask questions about the National Semiconductor LM2574HVN-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2574HVN-ADJ/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2574HVN-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.