Automotive-grade switching regulator IC with a 12V fixed output voltage. Features a maximum switching frequency of 63 kHz and a maximum output current of 3.2 A. Operates within a wide input voltage range of 15V to 60V and a temperature range of -40°C to 125°C. Housed in a 5-terminal TO-263 (R-PSSO-G5) plastic package.
Sign in to ask questions about the National Semiconductor LM2575HVS-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2575HVS-12/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.635 |
| Length | 10.16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2575HVS-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.