The LM2575T-15 is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a single terminal position and is available in a TO-220 package. The device is rated for input voltages between 18V and 40V and is suitable for use in automotive applications.
Sign in to ask questions about the National Semiconductor LM2575T-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2575T-15 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2575T-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.