The LM2575T-ADJFLOWLB03 is a DC/DC controller from National Semiconductor with a temperature grade of AUTOMOTIVE. It operates within a temperature range of -40 to 125 degrees Celsius. This device has 5 terminals and is packaged in a TO-220, 5 PIN package. It is designed for use in applications with input voltages between 8 and 40 volts.
National Semiconductor LM2575T-ADJFLOWLB03 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.