Automotive-grade switching regulator IC with a maximum switching frequency of 63 kHz. Features a 12V fixed output voltage and a maximum output current of 7.5A. Operates with an input voltage range of 15V to 60V. Housed in a 5-terminal TO-263 (R-PSSO-G5) package, offering a wide operating temperature range from -40°C to 125°C.
National Semiconductor LM2576HVS-12/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.635 |
| Length | 10.16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.