Automotive-grade 5-terminal switching regulator IC with a maximum switching frequency of 63 kHz. Features a wide input voltage range from 8 V to 60 V and a maximum output current of 7.5 A. Housed in a TO-263 (R-PSSO-G5) package with a single terminal position. Operates across an extended temperature range from -40°C to 125°C.
Sign in to ask questions about the National Semiconductor LM2576HVS-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2576HVS-ADJ/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.635 |
| Length | 10.16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2576HVS-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.