The LM2576HVSX-12/NOPB DC/DC controller operates over a temperature range of -40°C to 125°C and features a 5-pin TO-263 package. It has a maximum input voltage of 60V and a minimum input voltage of 15V. This device is designed for automotive applications and has a single function.
Sign in to ask questions about the National Semiconductor LM2576HVSX-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2576HVSX-12/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.635 |
| Length | 10.16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2576HVSX-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.