The LM2576HVT-12 is a DC/DC controller with a single function, operating over an automotive temperature grade range of -40 to 125 degrees Celsius. It has a 5-pin TO-220 package and can handle input voltages between 15 and 60 volts. This device is suitable for use in applications requiring a high level of reliability and stability.
Sign in to ask questions about the National Semiconductor LM2576HVT-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2576HVT-12 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2576HVT-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.