The LM2576S-12 is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a single terminal position and is packaged in a 5-pin TO-263 package. The device is designed for automotive applications and has a width of 8.635mm and a length of 10.16mm. It can handle input voltages between 15V and 40V.
Sign in to ask questions about the National Semiconductor LM2576S-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2576S-12 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.635 |
| Length | 10.16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2576S-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.