The LM2576T-12/LB03 DC/DC controller operates over a temperature range of -40 to 125 degrees Celsius. It has a single terminal position and is available in a 5-pin TO-220 package. The device is designed for automotive applications and can handle input voltages between 15 and 40 volts.
Sign in to ask questions about the National Semiconductor LM2576T-12/LB03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2576T-12/LB03 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2576T-12/LB03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.