Automotive-grade 5-terminal switching regulator IC offering adjustable output voltage. Features a maximum switching frequency of 63 kHz and a maximum input voltage of 40V, with a minimum input voltage of 8V. Operates across a wide temperature range from -40°C to 125°C. Housed in a 5-pin TO-220 package (JEDEC Code R-PSFM-T5).
Sign in to ask questions about the National Semiconductor LM2576T-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2576T-ADJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2576T-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.