The LM2577S-12/NOPB is a DC/DC controller with a maximum operating temperature of 125°C and an automotive temperature grade. It has a single terminal position and a 5-pin TO-263 package. The device operates over a wide input voltage range of 3.5V to 40V. It is suitable for use in automotive applications.
Sign in to ask questions about the National Semiconductor LM2577S-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2577S-12/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.635 |
| Length | 10.16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2577S-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.