The LM2577S-ADJ is a DC/DC controller with a maximum operating temperature of 125°C and a temperature grade of AUTOMOTIVE. It has a single terminal position and a JEDEC package code of R-PSSO-G5. The device is available in a TO-263, 5 PIN package with a width of 8.635 and a length of 10.16. It can handle input voltages between 3.5 and 40 volts and is suitable for use in automotive applications.
National Semiconductor LM2577S-ADJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.635 |
| Length | 10.16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2577S-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.