Automotive-grade 5-terminal switching regulator IC with a maximum output current of 6A. Features a switching frequency up to 62 kHz and operates from a 3.5V to 40V input voltage range. Packaged in a TO-263 (R-PSSO-G5) with a single terminal position. Offers a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the National Semiconductor LM2577S-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2577S-ADJ/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.635 |
| Length | 10.16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2577S-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.