Automotive-grade 5-terminal switching regulator IC featuring a maximum switching frequency of 62 kHz. Operates with an input voltage range of 3.5V to 40V, delivering up to 6A. Housed in a TO-263 (R-PSSO-G5) package with a single terminal position. Designed for power management applications, offering a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the National Semiconductor LM2577SX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2577SX-ADJ/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.635 |
| Length | 10.16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2577SX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.