The LM2578AM is an industrial DC/DC controller from National Semiconductor, designed for operation between -40°C and 85°C. It features a 2-40V input voltage range and is packaged in a plastic SO-8 package measuring 3.9mm in width and 4.9mm in length.
Sign in to ask questions about the National Semiconductor LM2578AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2578AM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2578AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.