The LM2578AN/NOPB is an 8-pin industrial DC/DC controller from National Semiconductor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a dual terminal position and is packaged in a R-PDIP-T8 package with dimensions of 7.62mm in width and 9.817mm in length. The device is designed for use in industrial applications and has a number of functions, with an input voltage range of 2V to 40V.
Sign in to ask questions about the National Semiconductor LM2578AN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2578AN/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2578AN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.