The LM2585S-12 is an automotive DC/DC controller with a maximum operating temperature of 125 degrees Celsius. It features a single terminal position and a temperature grade of automotive. The device is packaged in a TO-263, 5-Pin package and has a width of 8.64mm and a length of 10.16mm. It operates within an input voltage range of 4 to 40 volts.
Sign in to ask questions about the National Semiconductor LM2585S-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2585S-12 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.64 |
| Length | 10.16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2585S-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.