The LM2585T-ADJ DC/DC controller operates over a temperature range of -40°C to 125°C. It has 5 terminals with a zig-zag terminal position. The device is packaged in a TO-220 package type with a bent staggered pin configuration. It is designed for automotive applications and has a maximum input voltage of 40V and a minimum input voltage of 4V.
Sign in to ask questions about the National Semiconductor LM2585T-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2585T-ADJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2585T-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.