Automotive-grade 5-pin switching regulator IC with a maximum switching frequency of 125 kHz. Features a wide input voltage range from 4V to 40V and a maximum operating temperature of 125°C. Designed with a zig-zag terminal position in a TO-220 package, this RoHS compliant component offers a single function for power management.
Sign in to ask questions about the National Semiconductor LM2585T-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2585T-ADJ/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2585T-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.