The LM2587T-12 is a single-channel DC/DC controller from National Semiconductor, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a TO-220 package with 5 pins. The device is rated for input voltages between 4V and 40V. As a power management IC, it is suitable for DC/DC conversion and regulation in automotive systems.
Sign in to ask questions about the National Semiconductor LM2587T-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2587T-12 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2587T-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.